IXYS, Dual Thyristor Module 1.2 kV 430 A, 30 A 150 mA SOT-227B 4-Pin
- RS Stock No.:
- 135-8285
- Distrelec Article No.:
- 302-53-515
- Mfr. Part No.:
- MMO62-12io6
- Brand:
- IXYS
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$55.08
(exc. GST)
$60.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $55.08 | - |
| 3 - 4 | $53.72 | 2% |
| 5 + | $52.90 | 3% |
*price indicative
- RS Stock No.:
- 135-8285
- Distrelec Article No.:
- 302-53-515
- Mfr. Part No.:
- MMO62-12io6
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 30A | |
| Product Type | Dual Thyristor Module | |
| Package Type | SOT-227B | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 430A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 12.22mm | |
| Length | 38.23mm | |
| Width | 25.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 30A | ||
Product Type Dual Thyristor Module | ||
Package Type SOT-227B | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 430A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 125°C | ||
Height 12.22mm | ||
Length 38.23mm | ||
Width 25.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MMO series AC Thyristor Modules
A range of AC power control thyristor modules from IXYS. The modules contain two back-to-back thyristors allowing full-wave AC power control. The devices housed in isolated base SOT227B packages and are available with average current ratings of up to 50A, with reverse voltage ratings of 1200V and 1600V.
• Industry standard outline
• Isolated copper baseplate for good heat transfer
• Two-hole screw fixing
• M4 screw Terminal connections
• 3000Vac isolation rating
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
