Fagor Electronica FS2510MH TU 600 V 300 A, 25 A 25 mA 1.6 V TO-220AB 3-Pin
- RS Stock No.:
- 123-1464
- Mfr. Part No.:
- FS2510MH TU
- Brand:
- Fagor Electronica
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-1464
- Mfr. Part No.:
- FS2510MH TU
- Brand:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Repetitive Peak Reverse Voltage (VDRM) | 600 V | |
| Surge Current Rating | 300 A | |
| Rated Average On-State Current (Irms) | 25 A | |
| Maximum Gate Trigger Current (Igt) | 25 mA | |
| Peak On-State Voltage | 1.6 V | |
| Package Type | TO-220AB | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Maximum Gate Trigger Voltage (Vgt) | 1.3 V | |
| Maximum Holding Current (Ih) | 40 mA | |
| Maximum Operating Temperature | 125 °C | |
| Mount Type | Through Hole | |
| Repetitive Peak Off-State Current | 2 mA | |
| Series | FS25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Repetitive Peak Reverse Voltage (VDRM) 600 V | ||
Surge Current Rating 300 A | ||
Rated Average On-State Current (Irms) 25 A | ||
Maximum Gate Trigger Current (Igt) 25 mA | ||
Peak On-State Voltage 1.6 V | ||
Package Type TO-220AB | ||
Pin Count 3 | ||
Automotive Standard No | ||
Maximum Gate Trigger Voltage (Vgt) 1.3 V | ||
Maximum Holding Current (Ih) 40 mA | ||
Maximum Operating Temperature 125 °C | ||
Mount Type Through Hole | ||
Repetitive Peak Off-State Current 2 mA | ||
Series FS25 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Standard Thyristors, Fagor
Thyristors - Fagor
Related links
- Fagor Electronica FS2510MH TU 600 V 300 A, 25 A 25 mA 1.6 V TO-220AB 3-Pin
- Fagor Electronica 8 A 15 mA 70 A 1.6 V
- Fagor Electronica FS0809MH TU 8 A 15 mA 70 A 1.6 V
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Surface TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica 0.8 A 200 μA 7 A 1.95 V
