IXYS CS20-16IO1, Thyristor 1.6 kV, 19 A 65 mA 215 A 2.1 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.88

(exc. GST)

$13.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 68 unit(s) shipping from 30 November 2026
  • Plus 90 unit(s) shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7$11.88
8 - 14$11.85
15 +$11.47

*price indicative

Packaging Options:
RS Stock No.:
194-366
Mfr. Part No.:
CS20-16IO1
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

19A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-247

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

215A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

65mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

100mA

Maximum Gate Trigger Voltage Vgt

1V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Peak On-State Voltage

2.1V

Automotive Standard

No

Repetitive Peak Off-State Current

2mA

Phase Control Thyristors, IXYS


Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy