StarTech.com USB Type C, 2.6 ft
- RS Stock No.:
- 828-105
- Mfr. Part No.:
- TBLT5MM80CM240WWH
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$77.46
(exc. GST)
$85.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.46 |
*price indicative
- RS Stock No.:
- 828-105
- Mfr. Part No.:
- TBLT5MM80CM240WWH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Thunderbolt Cable | |
| Length | 2.6ft | |
| USB Version | USB Type C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Thunderbolt Cable | ||
Length 2.6ft | ||
USB Version USB Type C | ||
- COO (Country of Origin):
- VN

