Yahata Neji Iron Metric Thumb Screw, Chrome Plated Finish, 10 mm
- RS Stock No.:
- 254-2556
- Mfr. Part No.:
- Plastic screws NO.2 4X10
- Brand:
- Yahata Neji
Subtotal (1 bag of 8 units)*
$4.82
(exc. GST)
$5.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4.82 | $0.603 |
*price indicative
- RS Stock No.:
- 254-2556
- Mfr. Part No.:
- Plastic screws NO.2 4X10
- Brand:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Round Knurled | |
| Thread | Metric | |
| Product Type | Thumb Screw | |
| Thread Length | 10mm | |
| Thread Size | M4 | |
| Material | Iron | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Round Knurled | ||
Thread Metric | ||
Product Type Thumb Screw | ||
Thread Length 10mm | ||
Thread Size M4 | ||
Material Iron | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yahata Neji plastic screw is a metal screw integrally molded into the resin head and it has trivalent chromate plating. It is used for tightening parts where you want to repeatedly remove screws by hand without using tools.
Non-slip serrations on the outer circumference of the head It's attached
Resin part made from resin
Related links
- Yahata Neji Iron Metric Thumb Screw 10 mm
- Yahata Neji Iron Metric Thumb Screw 8 mm
- Yahata Neji Iron Metric Thumb Screw 16 mm
- Yahata Neji Iron Metric Thumb Screw 20 mm
- Yahata Neji Iron Metric Thumb Screw 15 mm
- Yahata Neji Iron Metric Thumb Screw 12 mm
- Yahata Neji Iron Metric Thumb Screw 6 mm
- Yahata Neji Nylon Chrome Plated Finish, 10 mm
