Arcol 1kΩ Thick Film Resistor 10W ±5% FCR10 1K J
- RS Stock No.:
- 864-4055
- Mfr. Part No.:
- FCR10 1K J
- Brand:
- Arcol
355 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.78
(exc. GST)
$28.36
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $25.78 |
25 - 49 | $25.52 |
50 + | $24.99 |
- RS Stock No.:
- 864-4055
- Mfr. Part No.:
- FCR10 1K J
- Brand:
- Arcol
Related links
- Arcol 1kΩ Thick Film Resistor 10W ±5% FCR10 1K J
- Arcol 4.7kΩ Thick Film Resistor 10W ±5% FCR10 4K7 J
- Arcol 10kΩ Thick Film Resistor 10W ±5% FCR10 10K J
- Arcol 470Ω Thick Film Resistor 10W ±5% FCR10 470R J
- Arcol 68Ω Thick Film Resistor 10W ±5% FCR10 68R J
- Arcol 10Ω Thick Film Resistor 10W ±5% FCR10 10R J
- Arcol 47Ω Thick Film Resistor 10W ±5% FCR10 47R J
- Arcol 47kΩ Thick Film Resistor 10W ±5% FCR10 47K J