- RS Stock No.:
- 166-4825
- Mfr. Part No.:
- FCR10 10K J
- Brand:
- Arcol
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$12.384
(exc. GST)
$13.622
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $12.384 | $1,238.40 |
200 - 300 | $12.075 | $1,207.50 |
400 + | $11.889 | $1,188.90 |
*price indicative
- RS Stock No.:
- 166-4825
- Mfr. Part No.:
- FCR10 10K J
- Brand:
- Arcol
- COO (Country of Origin):
- MX
Related links
- Arcol 10kΩ Thick Film Resistor 10W ±5% FCR10 10K J
- Arcol 47Ω Thick Film Resistor 10W ±5% FCR10 47R J
- Arcol 330Ω Thick Film Resistor 10W ±5% FCR10 330R J
- Arcol 1kΩ Thick Film Resistor 10W ±5% FCR10 1K J
- Arcol 4.7kΩ Thick Film Resistor 10W ±5% FCR10 4K7 J
- Arcol 470Ω Thick Film Resistor 10W ±5% FCR10 470R J
- Arcol 68Ω Thick Film Resistor 10W ±5% FCR10 68R J
- Arcol 47kΩ Thick Film Resistor 10W ±5% FCR10 47K J