- RS Stock No.:
- 162-1073
- Mfr. Part No.:
- FCR10 1K J
- Brand:
- Arcol
355 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$15.284
(exc. GST)
$16.812
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $15.284 | $1,528.40 |
200 - 300 | $14.902 | $1,490.20 |
400 + | $14.672 | $1,467.20 |
*price indicative
- RS Stock No.:
- 162-1073
- Mfr. Part No.:
- FCR10 1K J
- Brand:
- Arcol
Related links
- Arcol 1kΩ Thick Film Resistor 10W ±5% FCR10 1K J
- Arcol 10kΩ Thick Film Resistor 10W ±5% FCR10 10K J
- Arcol 4.7kΩ Thick Film Resistor 10W ±5% FCR10 4K7 J
- Arcol 470Ω Thick Film Resistor 10W ±5% FCR10 470R J
- Arcol 68Ω Thick Film Resistor 10W ±5% FCR10 68R J
- Arcol 47kΩ Thick Film Resistor 10W ±5% FCR10 47K J
- Arcol 10Ω Thick Film Resistor 10W ±5% FCR10 10R J
- Arcol 47Ω Thick Film Resistor 10W ±5% FCR10 47R J