Arcol 15Ω Fixed Resistor 30W ±1% AP830 15R F 50PPM
- RS Stock No.:
- 822-0198
- Distrelec Article No.:
- 301-95-306
- Mfr. Part No.:
- AP830 15R F 50PPM
- Brand:
- Arcol
Bulk discount available
Price Each**
$9.50
(exc. GST)
$10.45
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $9.50 |
13 - 24 | $9.33 |
25 + | $9.17 |
**price indicative
- RS Stock No.:
- 822-0198
- Distrelec Article No.:
- 301-95-306
- Mfr. Part No.:
- AP830 15R F 50PPM
- Brand:
- Arcol
Related links
- Arcol 15Ω Fixed Resistor 30W ±1% AP830 15R F 50PPM
- Arcol 40Ω Fixed Resistor 30W ±1% AP830 40R F 50PPM
- Arcol 50Ω Fixed Resistor 30W ±1% AP830 50R F 50PPM
- Arcol 2.5Ω Fixed Resistor 30W ±1% AP830 2R5 F
- Arcol 1Ω Fixed Resistor 30W ±1% AP830 1R F
- Arcol 20kΩ Thick Film Resistor 25W ±1% AP826 20K F 50PPM
- Arcol 10kΩ Thick Film Resistor 25W ±1% AP826 10K F 50PPM
- Arcol 100kΩ Thick Film Resistor 25W ±1% AP826 100K F 50PPM