Arcol 1Ω Fixed Resistor 30W ±1% AP830 1R F
- RS Stock No.:
- 822-0195
- Distrelec Article No.:
- 301-95-307
- Mfr. Part No.:
- AP830 1R F
- Brand:
- Arcol
Bulk discount available
Price Each**
$9.16
(exc. GST)
$10.08
(inc. GST)
32 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $9.16 |
13 - 24 | $9.00 |
25 + | $8.83 |
**price indicative
- RS Stock No.:
- 822-0195
- Distrelec Article No.:
- 301-95-307
- Mfr. Part No.:
- AP830 1R F
- Brand:
- Arcol
Related links
- Arcol 1Ω Fixed Resistor 30W ±1% AP830 1R F
- Arcol 2.5Ω Fixed Resistor 30W ±1% AP830 2R5 F
- Arcol 50Ω Fixed Resistor 30W ±1% AP830 50R F 50PPM
- Arcol 15Ω Fixed Resistor 30W ±1% AP830 15R F 50PPM
- Arcol 40Ω Fixed Resistor 30W ±1% AP830 40R F 50PPM
- Arcol 200mΩ Fixed Resistor 30W ±5% AP830 R2 J
- Arcol, 1Ω 100W Aluminium Chassis Mount Resistor HS100F 1R F ±1%
- Arcol 1Ω Wire Wound SMD Resistor ±1% 3W - RWS3 1R F B