Arcol 200mΩ Fixed Resistor 30W ±5% AP830 R2 J
- RS Stock No.:
- 166-4762
- Mfr. Part No.:
- AP830 R2 J
- Brand:
- Arcol
Bulk discount available
Price Each (In a Tray of 50)**
$6.596
(exc. GST)
$7.256
(inc. GST)
59 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
50 - 50 | $6.596 | $329.80 |
100 - 150 | $6.431 | $321.55 |
200 + | $6.332 | $316.60 |
**price indicative
- RS Stock No.:
- 166-4762
- Mfr. Part No.:
- AP830 R2 J
- Brand:
- Arcol
Related links
- Arcol 200mΩ Fixed Resistor 30W ±5% AP830 R2 J
- Arcol 200mΩ Fixed Resistor 100W ±5% AP101 R2 J
- Arcol 1Ω Fixed Resistor 30W ±1% AP830 1R F
- Arcol 2.5Ω Fixed Resistor 30W ±1% AP830 2R5 F
- Arcol 40Ω Fixed Resistor 30W ±1% AP830 40R F 50PPM
- Arcol 50Ω Fixed Resistor 30W ±1% AP830 50R F 50PPM
- Arcol 15Ω Fixed Resistor 30W ±1% AP830 15R F 50PPM
- Vishay 47Ω Thick Film Resistor 30W ±5% LTO030F47R00JTE3