- RS Stock No.:
- 789-1008
- Mfr. Part No.:
- RTO050F3R900JTE1
- Brand:
- Vishay
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.01
(exc. GST)
$20.91
(inc. GST)
Units | Per unit |
1 - 12 | $19.01 |
13 - 24 | $18.52 |
25 + | $18.26 |
- RS Stock No.:
- 789-1008
- Mfr. Part No.:
- RTO050F3R900JTE1
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3.9Ω |
Power Rating | 50W |
Tolerance | ±5% |
Technology | Thick Film |
Series | RTO 50 |
Package/Case | TO-220 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±150ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |
Related links
- Cutting Mats
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay 3.9Ω Thick Film Resistor 20W ±5% RTO020F3R900JTE3