- RS Stock No.:
- 167-9618
- Mfr. Part No.:
- LTO050F10001JTE3
- Brand:
- Vishay
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$8.74
(exc. GST)
$9.61
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $8.74 | $437.00 |
100 - 150 | $8.521 | $426.05 |
200 + | $8.39 | $419.50 |
*price indicative |
- RS Stock No.:
- 167-9618
- Mfr. Part No.:
- LTO050F10001JTE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 50W |
Tolerance | ±5% |
Technology | Thick Film |
Series | LTO50 |
Package/Case | TO-220 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±150ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |
Related links
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Vishay 10kΩ Thick Film Resistor 30W ±5% LTO030F10001JTE3
- Vishay 10kΩ Thick Film Resistor 50W ±5% RTO050F10001JTE1
- Vishay 10kΩ Thick Film Resistor 100W ±5% LTO100F10001JTE3
- Vishay 10kΩ Thick Film Resistor 20W ±5% RTO020F10001JTE3