Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- RS Stock No.:
- 238-5688
- Mfr. Part No.:
- LTO050FR0500JTE3
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Tube of 50)
$10.874
(exc. GST)
$11.961
(inc. GST)
80 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
50 - 200 | $10.874 | $543.70 |
250 + | $9.786 | $489.30 |
**price indicative
- RS Stock No.:
- 238-5688
- Mfr. Part No.:
- LTO050FR0500JTE3
- Brand:
- Vishay
Related links
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0100JTE3
- Vishay 5Ω Thick Film Resistor 50W ±5% LTO050F5R000JTE3
- Vishay 10Ω Thick Film Resistor 50W ±5% LTO050F10R00JTE3
- Vishay 1Ω Thick Film Resistor 50W ±5% RTO050F1R000JTE1
- Vishay 56Ω Thick Film Resistor 50W ±5% RTO050F56R00JTE1
- Vishay 680Ω Thick Film Resistor 50W ±5% RTO050F680R0JTE1