Vishay 50Ω Wire Wound Resistor 3W ±1% RS02B50R00FE12
- RS Stock No.:
- 850-6893
- Mfr. Part No.:
- RS02B50R00FE12
- Brand:
- Vishay
130 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$2.83
(exc. GST)
$3.11
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $2.83 |
50 - 99 | $2.73 |
100 - 249 | $2.66 |
250 + | $2.58 |
Related links
- Vishay 100mΩ Wire Wound Resistor 3W ±1% RLP03R1000FB15
- Vishay 400Ω Wire Wound Resistor 3W ±1% RS02B400R0FE12
- Vishay 5kΩ Wire Wound Resistor 3W ±1% RS02B5K000FE12
- Arcol Ohmite 25Ω Wire Wound Resistor 3W ±1% 43F25RE
- Vishay 4.7Ω Wire Wound Resistor 3W ±1% RLP034R700FB15
- Vishay 100mΩ Wire Wound Resistor 3W ±1% RS02BR1000FE12
- Vishay 4.7Ω Wire Wound Resistor 3W ±5% RWM04104R70JR15E1
- Welwyn 680mΩ Wire Wound Resistor 3W ±5% W21-R68JI