RS PRO 22kΩ Wire Wound Resistor 5W ±5%
- RS Stock No.:
- 146-8294
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$27.27
(exc. GST)
$29.995
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 21 January 2026
- Plus 485 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $5.454 | $27.27 |
| 100 - 245 | $5.234 | $26.17 |
| 250 - 495 | $5.012 | $25.06 |
| 500 - 2495 | $4.904 | $24.52 |
| 2500 + | $4.036 | $20.18 |
*price indicative
- RS Stock No.:
- 146-8294
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 22kΩ | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Wire Wound | |
| Series | RSAWW | |
| Temperature Coefficient | ±20ppm/°C | |
| Maximum Operating Temperature | +275°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 22kΩ | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Wire Wound | ||
Series RSAWW | ||
Temperature Coefficient ±20ppm/°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
The RS PRO RSAWW series offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors exceed industry requirements for quality.
Resistance 22kΩ
Power Rating 5W
Tolerance ±5%
Axial/Radial Axial
Power Rating 5W
Tolerance ±5%
Axial/Radial Axial
Related links
- RS PRO 10kΩ Wire Wound Resistor 5W ±5%
- RS PRO 1kΩ Wire Wound Resistor 5W ±5%
- RS PRO 100Ω Wire Wound Resistor 5W ±5%
- RS PRO 15kΩ Wire Wound Resistor 5W ±5%
- RS PRO 10Ω Wire Wound Resistor 5W ±5%
- RS PRO 1Ω Wire Wound Resistor 5W ±5%
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- RS PRO 100mΩ Wire Wound Resistor 5W ±5%
