TE Connectivity 47Ω Wire Wound Resistor 3W ±5% EP3W47RJ
- RS Stock No.:
- 164-4965
- Mfr. Part No.:
- EP3W47RJ
- Brand:
- TE Connectivity
350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$0.254
(exc. GST)
$0.279
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.254 | $127.00 |
1000 - 1500 | $0.248 | $124.00 |
2000 + | $0.244 | $122.00 |
*price indicative
- RS Stock No.:
- 164-4965
- Mfr. Part No.:
- EP3W47RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% EP3W47RJ
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1