- RS Stock No.:
- 739-7281
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5000)
$0.012
(exc. GST)
$0.013
(inc. GST)
Units | Per unit | Per Pack* |
5000 + | $0.012 | $60.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 739-7281
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Specifications
Attribute | Value |
---|---|
Resistance | 6.8Ω |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -500 → +350ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO, 6.8Ω 300W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 6.8Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO 6.8Ω, 1210 (3225M) Polymer Resistor 5% 1/2W
- RS PRO, 6.8Ω 150W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 6.8Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 6.8Ω 25W Wire Wound Chassis Mount Resistor ±5%
- RS PRO 6.8Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
- RS PRO, 6.8Ω 200W Wire Wound Chassis Mount Resistor ±5%