Vishay 330kΩ Metal Film Resistor 2W ±5% PR02000203303JA100
- RS Stock No.:
- 683-5821
- Mfr. Part No.:
- PR02000203303JA100
- Brand:
- Vishay
30 In AU stock for next working day delivery
690 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.274
You pay
$0.259
(exc. GST)
$0.285
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.259 | $2.59 |
250 - 490 | $0.252 | $2.52 |
500 + | $0.248 | $2.48 |
*price indicative
- RS Stock No.:
- 683-5821
- Mfr. Part No.:
- PR02000203303JA100
- Brand:
- Vishay
Related links
- Vishay 330kΩ Metal Film Resistor 2W ±5% PR02000203303JA100
- Vishay 6.8kΩ Metal Film Resistor 2W ±5% PR02000206801JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000203308JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203900JR500
- Vishay 56kΩ Metal Film Resistor 2W ±5% PR02000205602JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000203002JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203901JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000208200JR500