Vishay 6.8kΩ Metal Film Resistor 2W ±5% PR02000206801JA100
- RS Stock No.:
- 683-5767
- Mfr. Part No.:
- PR02000206801JA100
- Brand:
- Vishay
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.279
(exc. GST)
$0.307
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.279 | $2.79 |
250 - 490 | $0.273 | $2.73 |
500 + | $0.268 | $2.68 |
*price indicative
- RS Stock No.:
- 683-5767
- Mfr. Part No.:
- PR02000206801JA100
- Brand:
- Vishay
Related links
- Vishay 6.8kΩ Metal Film Resistor 2W ±5% PR02000206801JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000203308JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203000JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203909JR500
- Vishay 27kΩ Metal Film Resistor 2W ±5% PR02000202702JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000203900JR500
- Vishay 1.5Ω Metal Film Resistor 2W ±5% PR02000201508JA100
- Vishay 1.5kΩ Metal Film Resistor 2W ±5% PR02000201501JA100