Vishay 56kΩ Metal Film Resistor 2W ±5% PR02000205602JA100
- RS Stock No.:
- 170-1852
- Mfr. Part No.:
- PR02000205602JA100
- Brand:
- Vishay
1810 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.133
(exc. GST)
$0.146
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.133 | $133.00 |
2000 - 3000 | $0.129 | $129.00 |
4000 + | $0.127 | $127.00 |
*price indicative
- RS Stock No.:
- 170-1852
- Mfr. Part No.:
- PR02000205602JA100
- Brand:
- Vishay
Related links
- Vishay 56kΩ Metal Film Resistor 2W ±5% PR02000205602JA100
- Vishay 6.8kΩ Metal Film Resistor 2W ±5% PR02000206801JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000203308JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203900JR500
- Vishay 330kΩ Metal Film Resistor 2W ±5% PR02000203303JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000203002JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203901JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000208200JR500