Vishay 27kΩ Metal Film Resistor 2W ±5% PR02000202702JA100
- RS Stock No.:
- 683-5782
- Mfr. Part No.:
- PR02000202702JA100
- Brand:
- Vishay
100 In AU stock for next working day delivery
410 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.548
(exc. GST)
$0.603
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.548 | $5.48 |
250 - 490 | $0.534 | $5.34 |
500 + | $0.527 | $5.27 |
*price indicative
- RS Stock No.:
- 683-5782
- Mfr. Part No.:
- PR02000202702JA100
- Brand:
- Vishay
Related links
- Vishay 27kΩ Metal Film Resistor 2W ±5% PR02000202702JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202200JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203301JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201608JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202701JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201208JR500