Vishay 1.5 Ω Metal Film Resistor 2 W 5 % PR02000201508JA100
- RS Stock No.:
- 683-5619
- Distrelec Article No.:
- 304-44-216
- Mfr. Part No.:
- PR02000201508JA100
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.63
(exc. GST)
$5.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 440 unit(s) shipping from 12 October 2026
- Plus 640 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.463 | $4.63 |
| 250 - 490 | $0.454 | $4.54 |
| 500 + | $0.446 | $4.46 |
*price indicative
- RS Stock No.:
- 683-5619
- Distrelec Article No.:
- 304-44-216
- Mfr. Part No.:
- PR02000201508JA100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 1.5Ω | |
| Resistor Type | General Purpose | |
| Power Rating | 2W | |
| Tolerance ± | 5% | |
| Packaging | Tape | |
| Voltage | 500V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | PR02 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 17.8mm | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 3.9mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±250 ppm/°C | |
| Lead Diameter | 0.58mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 1.5Ω | ||
Resistor Type General Purpose | ||
Power Rating 2W | ||
Tolerance ± 5% | ||
Packaging Tape | ||
Voltage 500V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series PR02 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 17.8mm | ||
Maximum Operating Temperature 155°C | ||
Diameter 3.9mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±250 ppm/°C | ||
Lead Diameter 0.58mm | ||
PR02 Series 2W, Axial
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets Active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
Related links
- Vishay 1.5 Ω Metal Film Resistor 2 W 5 %
- Vishay 1.5 kΩ Metal Film Resistor 2 W 5 %
- Vishay 1.5 kΩ Metal Film Resistor 2 W 5 % PR02000201501JA100
- Vishay 390 kΩ Metal Film Resistor 2 W 5 % PR02000203903JA100
- Vishay 1 mΩ Metal Film Metal Film Resistor 2 W 5 %
- Vishay 200 Ω Metal Film Metal Film Resistor 2 W 5 % PR02000202000JR500
- Vishay 1 mΩ Metal Film Metal Film Resistor 2 W 5 % PR02000201501JR500
- Vishay 30 kΩ Metal Film Metal Film Resistor 2 W 5 % PR02000203002JR500
