Vishay 1 Ω Metal Film Resistor 2 W 5 % PR02000201008JA100

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$4.62

(exc. GST)

$5.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 620 unit(s) ready to ship
  • Plus 1,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 990$0.462$4.62
1000 - 2490$0.447$4.47
2500 - 4990$0.431$4.31
5000 +$0.422$4.22

*price indicative

Packaging Options:
RS Stock No.:
683-5616
Distrelec Article No.:
304-44-210
Mfr. Part No.:
PR02000201008JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

Power Rating

2W

Resistor Type

General Purpose

Tolerance ±

5%

Packaging

Tape

Axial/Radial

Axial

Voltage

500V

Technology

Metal Film

Series

PR02

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

17.8mm

Maximum Operating Temperature

155°C

Length

10mm

Diameter

3.9mm

Standards/Approvals

RoHS

Temperature Coefficient

+250 ppm/°C

Lead Diameter

0.58mm

PR02 Series 2W, Axial


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features


- High power in small packages (1 W / 0207 size to 3 W / 0617 size)

- Defined fusing characteristics

- Technology: metal film

- Meets active and passive flammability requirements as defined in IEC 60115-1

- AEC-Q200 qualified (PR01 and PR02)

Applications


- All general purpose power applications

- Automotive electronics

- Lighting ballast

Related links