- RS Stock No.:
- 683-5489
- Mfr. Part No.:
- PR01000103909JA100
- Brand:
- Vishay
10 In Global stock for delivery within 5 working day(s)
1670 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.246
(exc. GST)
$0.271
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.246 | $2.46 |
500 - 990 | $0.245 | $2.45 |
1000 - 4990 | $0.244 | $2.44 |
5000 + | $0.24 | $2.40 |
*price indicative |
- RS Stock No.:
- 683-5489
- Mfr. Part No.:
- PR01000103909JA100
- Brand:
- Vishay
Legislation and Compliance
Product Details
PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Specifications
Attribute | Value |
---|---|
Resistance | 39Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR01 |
Temperature Coefficient | ±250ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay 39Ω Metal Film Resistor 2W ±5% PR02000203909JA100
- Vishay 39Ω Metal Film Resistor 3W ±5% PR03000203909JAC00
- Vishay 39Ω Metal Film Resistor 0.4W ±5% SFR2500003909JA500