Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- RS Stock No.:
- 169-5463
- Mfr. Part No.:
- PR01000105603JA100
- Brand:
- Vishay
3300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.133
(exc. GST)
$0.146
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.133 | $133.00 |
2000 - 3000 | $0.13 | $130.00 |
4000 + | $0.128 | $128.00 |
*price indicative
- RS Stock No.:
- 169-5463
- Mfr. Part No.:
- PR01000105603JA100
- Brand:
- Vishay
Related links
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000108202JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101102JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101209JR500
- Vishay 47kΩ Metal Film Resistor 1W ±5% PR01000104702JA100
- Vishay 82Ω Metal Film Resistor 1W ±5% PR01000108209JA100
- Vishay 1.8kΩ Metal Film Resistor 1W ±5% PR01000101801JA100
- Vishay 10Ω Metal Film Resistor 1W ±5% PR01000101009JR500