Vishay 8.25 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C8251FCT00

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $3.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

$3.70

(exc. GST)

$4.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,525 unit(s) ready to ship from another location
  • Plus 2,825 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1225$0.148$3.70-
1250 - 2475$0.145$3.63$3.75
2500 +$0.143$3.58$12.50

*price indicative

Packaging Options:
RS Stock No.:
683-4086
Mfr. Part No.:
MRS25000C8251FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

8.25kΩ

Power Rating

0.6W

Resistor Type

Thin Film Leaded

Tolerance ±

1%

Packaging

Fan Folded

Axial/Radial

Axial

Voltage

350V

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Minimum Operating Temperature

-55°C

Lead Pitch Radial

28mm

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

IEC

Height

2.5mm

Width

2.5mm

Length

6.5mm

Diameter

2.5mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

600μm

0.6W MRS25 Series (1kΩ to 95.3kΩ)


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Applications


- All general purpose applications

  • RS Stock No. 6834086P
  • Mfr. Part No. MRS25000C8251FCT00
Each (Supplied on a Reel)
$0.148
  • RS Stock No. 4778218P
  • Mfr. Part No. MBB02070C8251FCT00
Each (Supplied as a Tape)
$0.115
  • RS Stock No. 4778218
  • Mfr. Part No. MBB02070C8251FCT00
Each (In a Pack of 50)
$0.115
  • RS Stock No. 6833389P
  • Mfr. Part No. MRS25000C2552FCT00
Each (Supplied in a Bag)
$0.148

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy