Vishay 4.7Ω Thick Film Resistor 30W ±5% LTO030F4R700JTE3
- RS Stock No.:
- 532-8195
- Mfr. Part No.:
- LTO030F4R700JTE3
- Brand:
- Vishay
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.40
(exc. GST)
$11.44
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $10.40 |
13 - 24 | $10.15 |
25 + | $9.99 |
Related links
- Vishay 4.7Ω Thick Film Resistor 30W ±5% LTO030F4R700JTE3
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR0150JTE3
- Vishay 10kΩ Thick Film Resistor 30W ±5% LTO030F10001JTE3
- Bourns 4.7Ω Thick Film Resistor 30W ±5% PWR221T-30-4R70J