- RS Stock No.:
- 502-0829
- Mfr. Part No.:
- RCR25C336J
- Brand:
- KOA
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.138
(exc. GST)
$2.352
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $2.138 | $21.38 |
500 - 990 | $2.061 | $20.61 |
1000 + | $1.966 | $19.66 |
*price indicative |
- RS Stock No.:
- 502-0829
- Mfr. Part No.:
- RCR25C336J
- Brand:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Insulation coating surge-resistant fixed resistor 0.25 W
Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Specifications
Attribute | Value |
---|---|
Resistance | 33MΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |