KOA 2.2MΩ Ceramic Resistor 0.25W ±5% RCR25C225J
- RS Stock No.:
- 502-0661
- Mfr. Part No.:
- RCR25C225J
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$6.06
(exc. GST)
$6.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.606 | $6.06 |
| 500 - 990 | $0.593 | $5.93 |
| 1000 + | $0.575 | $5.75 |
*price indicative
- RS Stock No.:
- 502-0661
- Mfr. Part No.:
- RCR25C225J
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 2.2MΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±5% | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±350ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 2.2MΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Insulation coating surge-resistant fixed resistor 0.25 W
Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Related links
- TE Connectivity 10kΩ Carbon Film, Ceramic Resistor 0.25W ±5% 1623927-4
- KOA 18MΩ Ceramic Resistor 0.25W ±5% RCR25C186J
- KOA 2.7MΩ Ceramic Resistor 0.25W ±5% RCR25C276J
- KOA 33MΩ Ceramic Resistor 0.25W ±5% RCR25C336J
- KOA 1MΩ Ceramic Resistor 0.25W ±5% RCR25C105J
- KOA 12MΩ Ceramic Resistor 0.25W ±5% RCR25C126J
- KOA 4.7MΩ Ceramic Resistor 0.25W ±5% RCR25C475J
- KOA 10MΩ Ceramic Resistor 0.25W ±5% RCR25C106J
