- RS Stock No.:
- 137-2750
- Mfr. Part No.:
- 1623927-4
- Brand:
- TE Connectivity
2500 In AU stock for next working day delivery
3750 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 250)
$0.051
(exc. GST)
$0.056
(inc. GST)
Units | Per unit | Per Pack* |
250 - 1000 | $0.051 | $12.75 |
1250 + | $0.05 | $12.50 |
*price indicative |
- RS Stock No.:
- 137-2750
- Mfr. Part No.:
- 1623927-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity CFR Series of Carbon Film Fixed Resistors
The CFR series from TE Connectivity offers a highly reliable range of carbon film fixed resistors. These thin film resistors have been designed with a thin layer of carbon on top of a high thermal conductivity ceramic core. This low cost range of resistors feature five power ratings from 0.25 W – 2 W and can be used in a wide -55°C to +155°C operating temperature making them the perfect choice for a wide range of audio, communication and computing applications.
Features & Benefits
Carbon film fixed resistors
5 Power ratings from 0.25 W - 2 W
Wide -55°C to +155°C operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Thick Film Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Film, Ceramic |
Series | CFR |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -450 → 0ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Connector Tool Kits
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle