- RS Stock No.:
- 487-7523
- Mfr. Part No.:
- MRA0207 22K1 B 15PPM TA
- Brand:
- Arcol
115 In Global stock for delivery within 5 working day(s)
310 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.312
(exc. GST)
$1.443
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.312 | $6.56 |
125 - 245 | $1.28 | $6.40 |
250 + | $1.262 | $6.31 |
*price indicative |
- RS Stock No.:
- 487-7523
- Mfr. Part No.:
- MRA0207 22K1 B 15PPM TA
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
Product Details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
1/4 Watts Metal Film, 22.1 KiloOhms 0.1%, 15PPM Tape Ammo
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 22.1kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |