Vishay 150mΩ Wire Wound Resistor 3W ±5% RWM0410R150JR15E1
- RS Stock No.:
- 485-1385
- Mfr. Part No.:
- RWM0410R150JR15E1
- Brand:
- Vishay
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.828
(exc. GST)
$2.011
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.828 | $9.14 |
125 - 245 | $1.802 | $9.01 |
250 - 495 | $1.738 | $8.69 |
500 + | $1.674 | $8.37 |
*price indicative
- RS Stock No.:
- 485-1385
- Mfr. Part No.:
- RWM0410R150JR15E1
- Brand:
- Vishay
Related links
- Vishay 150mΩ Wire Wound Resistor 3W ±5% RWM0410R150JR15E1
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- Vishay 390Ω Wire Wound Resistor 3W ±5% AC03000003900JAC00
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1