Vishay 390Ω Wire Wound Resistor 3W ±5% AC03000003900JAC00
- RS Stock No.:
- 683-0911
- Mfr. Part No.:
- AC03000003900JAC00
- Brand:
- Vishay
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.731
(exc. GST)
$0.804
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 990 | $0.731 | $7.31 |
1000 - 2490 | $0.72 | $7.20 |
2500 - 4990 | $0.707 | $7.07 |
5000 + | $0.696 | $6.96 |
*price indicative
Related links
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1