Vishay 150mΩ Wire Wound Resistor 3W ±5% RWM0410R150JR15E1
- RS Stock No.:
- 167-9676
- Mfr. Part No.:
- RWM0410R150JR15E1
- Brand:
- Vishay
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$1.031
(exc. GST)
$1.134
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $1.031 | $1,031.00 |
5000 + | $0.928 | $928.00 |
*price indicative
- RS Stock No.:
- 167-9676
- Mfr. Part No.:
- RWM0410R150JR15E1
- Brand:
- Vishay
Related links
- Vishay 150mΩ Wire Wound Resistor 3W ±5% RWM0410R150JR15E1
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- Vishay 390Ω Wire Wound Resistor 3W ±5% AC03000003900JAC00
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1