- RS Stock No.:
- 441-2570
- Mfr. Part No.:
- PR03000203901JAC00
- Brand:
- Vishay
420 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.429
(exc. GST)
$0.472
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.429 | $4.29 |
500 - 2490 | $0.424 | $4.24 |
2500 - 4990 | $0.411 | $4.11 |
5000 + | $0.401 | $4.01 |
*price indicative |
- RS Stock No.:
- 441-2570
- Mfr. Part No.:
- PR03000203901JAC00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PRO3 series metal film resistors
Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Approvals
IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404
Specifications
Attribute | Value |
---|---|
Resistance | 3.9kΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR03 |
Temperature Coefficient | ±250ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Cutting Mats
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Vishay 3.9kΩ Metal Film Resistor 2W ±5% PR02000203901JA100
- Vishay 3.9kΩ Metal Film Resistor 1W ±5% PR01000103901JA100
- Vishay 3.9kΩ Metal Film Resistor 0.5W ±5% SFR16S0003901JA500
- Vishay 3.9kΩ Metal Film Resistor 0.4W ±5% SFR2500003901JA500