- RS Stock No.:
- 165-0303
- Mfr. Part No.:
- SFR16S0003901JA500
- Brand:
- Vishay
1150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.142
(exc. GST)
$0.156
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.142 | $7.10 |
250 - 1200 | $0.139 | $6.95 |
1250 + | $0.135 | $6.75 |
*price indicative |
- RS Stock No.:
- 165-0303
- Mfr. Part No.:
- SFR16S0003901JA500
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
Specifications
Attribute | Value |
---|---|
Resistance | 3.9kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | SFR16 |
Package/Case | 0204 (1005M) |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Clamps
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay 3.9kΩ Metal Film Resistor 2W ±5% PR02000203901JA100
- Vishay 3.9kΩ Metal Film Resistor 1W ±5% PR01000103901JA100
- Vishay 3.9kΩ Metal Film Resistor 3W ±5% PR03000203901JAC00
- Vishay 3.9kΩ Metal Film Resistor 0.4W ±5% SFR2500003901JA500