Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- RS Stock No.:
- 251-3977
- Mfr. Part No.:
- PR03000207502JAC00
- Brand:
- Vishay
Bulk discount available
Price Each (On a Tape of 5)**
$1.026
(exc. GST)
$1.129
(inc. GST)
1990 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
5 - 20 | $1.026 | $5.13 |
25 - 45 | $0.924 | $4.62 |
50 - 95 | $0.832 | $4.16 |
100 - 245 | $0.746 | $3.73 |
250 + | $0.67 | $3.35 |
**price indicative
Related links
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208209JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000202003JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000205103JAC00
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- Vishay 27kΩ Metal Film Resistor 3W ±5% PR03000202702JAC00