Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00
- RS Stock No.:
- 251-3970
- Mfr. Part No.:
- PR03000202000JAC00
- Brand:
- Vishay
Bulk discount available
Price Each (On a Tape of 5)**
$0.95
(exc. GST)
$1.05
(inc. GST)
890 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
5 - 20 | $0.95 | $4.75 |
25 - 45 | $0.856 | $4.28 |
50 - 95 | $0.772 | $3.86 |
100 - 245 | $0.696 | $3.48 |
250 + | $0.626 | $3.13 |
**price indicative
Related links
- Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208209JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000202003JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000205103JAC00
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00