Vishay Metal Film Resistor 3W ± 5% PR03000202003JAC00
- RS Stock No.:
- 251-3972
- Mfr. Part No.:
- PR03000202003JAC00
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (On a Tape of 5)
$0.65
(exc. GST)
$0.71
(inc. GST)
975 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
5 - 20 | $0.65 | $3.25 |
25 - 45 | $0.586 | $2.93 |
50 - 95 | $0.528 | $2.64 |
100 - 245 | $0.474 | $2.37 |
250 + | $0.426 | $2.13 |
**price indicative
- RS Stock No.:
- 251-3972
- Mfr. Part No.:
- PR03000202003JAC00
- Brand:
- Vishay
Related links
- Vishay Metal Film Resistor 3W ± 5% PR03000202003JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000205103JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208209JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay 3.3kΩ Metal Film Resistor 3W ±5% PR03000203301JAC00
- Vishay 560Ω Metal Film Resistor 3W ±5% PR03000205600JAC00