Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00
- RS Stock No.:
- 251-3969
- Mfr. Part No.:
- PR03000202000JAC00
- Brand:
- Vishay
Bulk discount available
Price Each (In a Box of 500)**
$0.241
(exc. GST)
$0.265
(inc. GST)
890 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
500 - 2000 | $0.241 | $120.50 |
2500 + | $0.226 | $113.00 |
**price indicative
Related links
- Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208209JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000202003JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000205103JAC00
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00