Vishay Thick Film Resistor 30W 5% LTO030FR0150JTE3
- RS Stock No.:
- 238-5682
- Mfr. Part No.:
- LTO030FR0150JTE3
- Brand:
- Vishay
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.75
(exc. GST)
$15.13
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $13.75 |
5 - 9 | $13.34 |
10 - 19 | $12.93 |
20 + | $12.54 |
- RS Stock No.:
- 238-5682
- Mfr. Part No.:
- LTO030FR0150JTE3
- Brand:
- Vishay
Related links
- Vishay Thick Film Resistor 30W 5% LTO030FR0150JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
- Vishay 10kΩ Thick Film Resistor 30W ±5% LTO030F10001JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Vishay 47Ω Thick Film Resistor 30W ±5% LTO030F47R00JTE3
- Vishay 4.7Ω Thick Film Resistor 30W ±5% LTO030F4R700JTE3