Vitrohm 22 mΩ Ceramic Through Hole Fixed Resistor 5 W 1 %
- RS Stock No.:
- 212-3647
- Mfr. Part No.:
- KNC500FB-AX-R022AA
- Brand:
- Vitrohm
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-3647
- Mfr. Part No.:
- KNC500FB-AX-R022AA
- Brand:
- Vitrohm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vitrohm | |
| Product Type | Through Hole Fixed Resistor | |
| Resistance | 22mΩ | |
| Resistor Type | Power Shunt | |
| Power Rating | 5W | |
| Packaging | Bulk | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 2000V | |
| Technology | Ceramic | |
| Series | KNC | |
| Automotive Standard | No | |
| Package/Case | 200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Length | 18mm | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Temperature Coefficient | ±1200 ppm/K | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Vitrohm | ||
Product Type Through Hole Fixed Resistor | ||
Resistance 22mΩ | ||
Resistor Type Power Shunt | ||
Power Rating 5W | ||
Packaging Bulk | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 2000V | ||
Technology Ceramic | ||
Series KNC | ||
Automotive Standard No | ||
Package/Case 200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Length 18mm | ||
Width 6.4mm | ||
Standards/Approvals RoHS, REACH | ||
Temperature Coefficient ±1200 ppm/K | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- PT
The Vitrohm, KNC Series, Current sensor,ceramic case resistor has 5W power rating. It is used in Automotive, Industrial , Power and Energy application.
All welded construction
Very low inductance
High power to size ratio
Good overload and heat dissipation capability
Bending options available
RoHS & REACH Compliant
Related links
- Vitrohm 22 mΩ Ceramic Through Hole Fixed Resistor 5 W 1 % KNC500FB-AX-R022AA
- Vitrohm 5 mΩ Ceramic Through Hole Fixed Resistor 5 W 1 %
- Vitrohm 10 mΩ Ceramic Through Hole Fixed Resistor 5 W 1 %
- Vitrohm 20 mΩ Ceramic Through Hole Fixed Resistor 5 W 1 %
- Vitrohm 47 mΩ Ceramic Through Hole Fixed Resistor 5 W 1 %
- Vitrohm 5 mΩ Ceramic Through Hole Fixed Resistor 5 W 1 % KNC500FB-AX-R005AA
- Vitrohm 10 mΩ Ceramic Through Hole Fixed Resistor 5 W 1 % KNC500FB-AX-R01AA
- Vitrohm 20 mΩ Ceramic Through Hole Fixed Resistor 5 W 1 % KNC500FB-AX-R02AA
