Yageo 10kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-10K
- RS Stock No.:
- 199-7785
- Mfr. Part No.:
- FMP300FTF73-10K
- Brand:
- Yageo
170 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.112
(exc. GST)
$0.123
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.112 | $112.00 |
2000 - 3000 | $0.109 | $109.00 |
4000 + | $0.107 | $107.00 |
*price indicative
- RS Stock No.:
- 199-7785
- Mfr. Part No.:
- FMP300FTF73-10K
- Brand:
- Yageo
Related links
- Yageo 10kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-10K
- Yageo 47kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-47K
- Yageo 100Ω Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100R
- Yageo 100kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100K
- Arcol 20mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R02 F
- Arcol 10mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R01 F
- Arcol 50mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R05 F
- Yageo 10Ω Metal Film Fixed Resistor 3W ±1% FMP300JT-73-10R