Yageo 10kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-10K
- RS Stock No.:
- 199-7786
- Mfr. Part No.:
- FMP300FTF73-10K
- Brand:
- Yageo
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.475
(exc. GST)
$0.523
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $0.475 | $4.75 |
250 - 490 | $0.467 | $4.67 |
500 + | $0.459 | $4.59 |
*price indicative
- RS Stock No.:
- 199-7786
- Mfr. Part No.:
- FMP300FTF73-10K
- Brand:
- Yageo
Related links
- Yageo 10kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-10K
- Yageo 47kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-47K
- Yageo 100Ω Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100R
- Yageo 100kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100K
- Arcol 20mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R02 F
- Arcol 10mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R01 F
- Arcol 50mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R05 F
- Yageo 10Ω Metal Film Fixed Resistor 3W ±1% FMP300JT-73-10R