TE Connectivity 68Ω Wire Wound Resistor 5W ±5% SQMW568RJ
- RS Stock No.:
- 199-7753
- Mfr. Part No.:
- SQMW568RJ
- Brand:
- TE Connectivity
230 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.99
(exc. GST)
$1.09
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $0.99 | $4.95 |
125 + | $0.974 | $4.87 |
*price indicative
- RS Stock No.:
- 199-7753
- Mfr. Part No.:
- SQMW568RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% SQMW568RJ
- TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5WS10RJ
- Vishay 1Ω Wire Wound Resistor 5W ±5% AC05000001008JAC00
- Vishay 68Ω Wire Wound Resistor 5W ±5% AC050000B6809J6BCS
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% EP5WS68RJ
- Vishay 3.3kΩ Wire Wound Resistor 5W ±5% AC05000003301JAC00
- TE Connectivity 47Ω Wire Wound Resistor 5W ±5% SQMW547RJ