Yageo 100 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 1 % MFR-25FTE52-100K
- RS Stock No.:
- 199-7656
- Mfr. Part No.:
- MFR-25FTE52-100K
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$4.00
(exc. GST)
$4.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship
- Plus 500 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 1200 | $0.04 | $4.00 |
| 1300 - 2400 | $0.04 | $4.00 |
| 2500 + | $0.039 | $3.90 |
*price indicative
- RS Stock No.:
- 199-7656
- Mfr. Part No.:
- MFR-25FTE52-100K
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Metal Film Fixed Resistor | |
| Resistance | 100kΩ | |
| Power Rating | 0.25W | |
| Resistor Type | Metal Film | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Diameter | 2.4mm | |
| Standards/Approvals | IEC 60115-1 | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Metal Film Fixed Resistor | ||
Resistance 100kΩ | ||
Power Rating 0.25W | ||
Resistor Type Metal Film | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Diameter 2.4mm | ||
Standards/Approvals IEC 60115-1 | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- CN
The Yageo MFR Series 100k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Related links
- Yageo 100 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 1 %
- Yageo 10 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 1 % MFR-25FTE52-10K
- Yageo 1 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 1 % MFR-25FTE52-1K
- Yageo 390 Ω Metal Film Metal Film Fixed Resistor 0.25 W 1 %
- Yageo 33 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 1 %
- Yageo 47 Ω Metal Film Metal Film Fixed Resistor 0.25 W 1 % MFR-25FTE52-47R
- Yageo 180 Ω Metal Film Metal Film Fixed Resistor 0.25 W 1 % MFR-25FTE52-180R
- Yageo 750 Ω Metal Film Metal Film Fixed Resistor 0.25 W 1 %
