TE Connectivity 1Ω Wire Wound Resistor 5W ±5% SQMW51R0J
- RS Stock No.:
- 199-7652
- Mfr. Part No.:
- SQMW51R0J
- Brand:
- TE Connectivity
350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.144
(exc. GST)
$1.258
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.144 | $5.72 |
125 - 620 | $1.124 | $5.62 |
625 + | $0.924 | $4.62 |
*price indicative
- RS Stock No.:
- 199-7652
- Mfr. Part No.:
- SQMW51R0J
- Brand:
- TE Connectivity
Related links
- TE Connectivity 1Ω Wire Wound Resistor 5W ±5% SQMW51R0J
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E
- RS PRO 15kΩ Wire Wound Resistor 5W ±5%
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±5% 25J1R0E
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- Vishay 1Ω Wire Wound Resistor 5W ±5% AC05000001008JAC00