TE Connectivity 1Ω Wire Wound Resistor 5W ±5% SQMW51R0J
- RS Stock No.:
- 163-9074
- Mfr. Part No.:
- SQMW51R0J
- Brand:
- TE Connectivity
233 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$0.543
(exc. GST)
$0.597
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.543 | $271.50 |
1000 - 1500 | $0.529 | $264.50 |
2000 + | $0.521 | $260.50 |
*price indicative
- RS Stock No.:
- 163-9074
- Mfr. Part No.:
- SQMW51R0J
- Brand:
- TE Connectivity
Related links
- TE Connectivity 1Ω Wire Wound Resistor 5W ±5% SQMW51R0J
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E
- RS PRO 15kΩ Wire Wound Resistor 5W ±5%
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±5% 25J1R0E
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- Vishay 1Ω Wire Wound Resistor 5W ±5% AC05000001008JAC00