- RS Stock No.:
- 199-5035
- Mfr. Part No.:
- HHV-50FT-52-3M3
- Brand:
- Yageo
On back order for despatch 26/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$0.114
(exc. GST)
$0.125
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.114 | $114.00 |
2000 - 3000 | $0.112 | $112.00 |
4000 + | $0.11 | $110.00 |
*price indicative |
- RS Stock No.:
- 199-5035
- Mfr. Part No.:
- HHV-50FT-52-3M3
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo HHV series 3.3MO is a high voltage & high ohmic resistor is made of metal glaze film with tinned connecting leads of electrolytic copper welded to the end-caps and the resistor is coated with layers of pink colour lacquer.
Operating Temperature Range is -55°C to +155°C
Temperature Coefficient is ±200pm/°C
Insulation Resistance :in V-block for 60 Sec
Temperature Coefficient is ±200pm/°C
Insulation Resistance :in V-block for 60 Sec
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3.3MΩ |
Power Rating | 1/2W |
Tolerance | 1% |
Axial/Radial | Axial |
Series | HHV |
Package/Case | Axial |